
Dual CMOS Inverter IC, featuring two independent inverter circuits. This surface mount component operates with a supply voltage range of 1.65V to 5.5V, supporting a nominal 5V. It offers a high level output current of -32mA and a low level output current of 32mA. Operating across a temperature range of -40°C to 125°C, this RoHS compliant device boasts a propagation delay of 3ns and a turn-on delay time of 5.5ns. Packaged in a 6-SC70 with gold contact plating, it is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments 74LVC2GU04DCKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74LVC2GU04DCKRG4 technical specifications.
| Package/Case | SC |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 5.5ns |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC2GU04DCKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
