
Dual inverter gate IC, CMOS technology, operating from 1.65V to 5.5V with a typical 5V supply. Features two independent inverter circuits, each with a single input and output. Delivers 32mA high-level and 32mA low-level output current. Operates across a temperature range of -40°C to 85°C with a 3ns propagation delay. Packaged in a surface-mount SC package, supplied on tape and reel.
Sign in to ask questions about the Texas Instruments 74LVC2GU04DCKTE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74LVC2GU04DCKTE4 technical specifications.
| Package/Case | SC |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 3ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 5.5ns |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC2GU04DCKTE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
