
Dual CMOS Inverter IC, featuring two independent inverter gates. Operates with a supply voltage range of 1.65V to 5.5V, with a typical 5V operating voltage. Delivers 32mA high-level and 32mA low-level output current. Offers a propagation delay of 3ns and a turn-on delay time of 5.5ns. Encased in a compact SC package with gold contact plating, suitable for surface mounting. Extended operating temperature range from -40°C to 125°C, lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments 74LVC2GU04DCKTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74LVC2GU04DCKTG4 technical specifications.
| Package/Case | SC |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 3ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 5.5ns |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC2GU04DCKTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
