
Triple inverter gate IC featuring CMOS technology, operating from a 1.65V to 5.5V supply range. This surface mount component offers a 3.2ns propagation delay and supports output currents of 32mA (low level) and -32mA (high level). With three independent inverter circuits, it functions across a -40°C to 85°C temperature range. Packaged in VSSOP for tape and reel distribution.
Texas Instruments 74LVC3GU04DCURE4 technical specifications.
| Package/Case | VSSOP |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Logic Function | Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.2ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 9.2ns |
| Weight | 0.000339oz |
| RoHS | Compliant |
No datasheet is available for this part.
