
Triple 1-input CMOS inverter gate with a VSSOP package. Features a wide operating voltage range from 1.65V to 5.5V, with a propagation delay of 3.2ns. Offers ±32mA high and low level output current, and a quiescent current of 10uA. Surface mountable and RoHS compliant, operating from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74LVC3GU04DCURG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74LVC3GU04DCURG4 technical specifications.
| Package/Case | VSSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.2ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 9.2ns |
| Weight | 0.000339oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC3GU04DCURG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
