
8-bit dual-supply bus transceiver featuring configurable voltage-level shifting and three-state outputs. This surface-mount logic IC supports bidirectional data flow at a 500Mbps data rate with a 4.2ns propagation delay. Operating across a 1.65V to 5.5V supply voltage range, it offers ±32mA output current and a wide temperature range of -40°C to 85°C. The non-inverting transceiver is housed in a 24-SSOP package with gold contact plating.
Sign in to ask questions about the Texas Instruments 74LVC8T245DBQRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74LVC8T245DBQRG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Data Rate | 500Mbps |
| Direction | Bidirectional |
| Height | 1.75mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Outputs | 8 |
| Output Current | 32mA |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| Quiescent Current | 15uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Thickness | 1.5mm |
| Weight | 0.004568oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVC8T245DBQRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
