The 74LVCE161284DLG4 is a 19-bit transceiver with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is a surface mount device with a package type of SSOP. The transceiver is RoHS compliant and operates at a supply voltage of 3.6V. It has an output current of 84mA and is available in a rail/Tube packaging with 25 devices per package. The device is not radiation hardened.
Sign in to ask questions about the Texas Instruments 74LVCE161284DLG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74LVCE161284DLG4 technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 19 |
| Operating Supply Voltage | 3.6V |
| Output Current | 84mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVCE161284DLG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.