
The 74LVCE161284DLRG4 is a 19-bit surface mount transceiver from Texas Instruments. It operates at a maximum temperature of 70°C and a minimum of 0°C. The device is packaged in a lead-free SSOP package and is compliant with RoHS standards. The transceiver has an operating supply voltage of 3.6V and an output current of 84mA. It is suitable for surface mount applications and is available in quantities of 1000 per reel.
Sign in to ask questions about the Texas Instruments 74LVCE161284DLRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74LVCE161284DLRG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 19 |
| Operating Supply Voltage | 3.6V |
| Output Current | 84mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVCE161284DLRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.