The 74LVCH16240ADLRG4 is a 4-input 3-state inverter logic IC with 16 input lines and 3 output lines. It operates within a temperature range of -40°C to 85°C and has a propagation delay of 4.2ns. The device is packaged in a surface mount SSOP package and is available in quantities of 1000 units per reel. It is RoHS compliant and has a quiescent current of 20uA. The 74LVCH16240ADLRG4 is a logic function IC with buffer and inverter capabilities, suitable for use in a variety of digital circuit applications.
Sign in to ask questions about the Texas Instruments 74LVCH16240ADLRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74LVCH16240ADLRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 4.2ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVCH16240ADLRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.