
16-bit buffer/driver with 3-state outputs, featuring 4 elements of 4 bits each. Operates with a supply voltage range of 1.65V to 3.6V and offers a propagation delay of 4.7ns. Supports output currents of 24mA (low) and -24mA (high), with non-inverting logic. Packaged in a 48-TSSOP with gold contact plating, suitable for surface mounting. Extended operating temperature range from -40°C to 125°C, RoHS compliant, and lead-free.
Sign in to ask questions about the Texas Instruments 74LVCH16244ADGGRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74LVCH16244ADGGRG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.7ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVCH16244ADGGRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
