
16-bit bidirectional bus transceiver with 3-state outputs, featuring 8 bits per element and 2 circuits. Operates from 1.65V to 3.6V supply voltage with a maximum operating temperature of 125°C. Offers a high level output current of -24mA and a low level output current of 24mA. Packaged in a 48-TSSOP with gold contact plating, suitable for surface mounting. Propagation delay is 5.8ns, turn-on delay time is 4.7ns, and quiescent current is 20uA.
Sign in to ask questions about the Texas Instruments 74LVCH16245ADGGRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74LVCH16245ADGGRG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Height | 1.15mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.8ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| Turn-On Delay Time | 4.7ns |
| Weight | 0.007873oz |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVCH16245ADGGRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
