
Dual 8-bit transceiver, featuring 16 3-state outputs and bidirectional data flow. Operates with a supply voltage range of 2V to 3.6V, offering 24mA high and low level output current. This surface mount component boasts a 5.8ns propagation delay and a wide operating temperature range from -40°C to 85°C. Packaged in a TFSOP for efficient integration.
Sign in to ask questions about the Texas Instruments 74LVCH16245ADGVRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74LVCH16245ADGVRE4 technical specifications.
| Package/Case | TFSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| Weight | 0.004356oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVCH16245ADGVRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
