
16-bit bidirectional bus transceiver, CMOS technology, 3-state outputs, operating voltage 2V to 3.6V. Features 5.8ns propagation delay, 24mA high/low level output current, and 4.7ns turn-on delay. Packaged in a 48-TVSOP surface mount configuration, this RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74LVCH16245ADGVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74LVCH16245ADGVRG4 technical specifications.
| Package/Case | TFSOP |
| Direction | Bidirectional |
| Height | 1.05mm |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Length | 9.7mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.8ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| Technology | CMOS |
| Turn-On Delay Time | 4.7ns |
| Weight | 0.004356oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVCH16245ADGVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
