
16-bit dual 8-bit driver, D-type latch with true output. Features 3-state outputs, non-inverting polarity, and CMOS technology. Operates with a supply voltage range of 1.65V to 3.6V, offering output currents of 24mA (low level) and -24mA (high level). Packaged in a TFSOP for surface mounting, with a propagation delay of 6.3ns and turn-on delay of 2.1ns. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74LVCH16373ADGVRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74LVCH16373ADGVRE4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 16 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| Technology | CMOS |
| Turn-On Delay Time | 2.1ns |
| Weight | 0.004356oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVCH16373ADGVRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
