
Dual 8-bit latch with true output, this 16-bit buffer/line driver features CMOS technology and a 74LVCH series designation. Operating from 1.65V to 3.6V, it offers a 3-state output with a maximum output current of 24mA (32mA low, -24mA high). The SSOP package supports surface mounting, with a propagation delay of 4.2ns and turn-on delay of 2.1ns. This RoHS compliant component operates between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments 74LVCH16373ADLRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74LVCH16373ADLRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| Technology | CMOS |
| Turn-On Delay Time | 2.1ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVCH16373ADLRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
