
Dual 8-bit D-type flip-flop with true outputs, this 16-bit buffer/line driver operates on a 1.65V to 3.6V supply range. Featuring positive edge clock triggering and 3-state outputs, it supports a maximum frequency of 100MHz with a propagation delay of 4.9ns. The component offers 24mA output current at both high and low levels and is designed for surface mounting in an SSOP package. Operating across a -40°C to 85°C temperature range, this RoHS compliant CMOS logic IC is suitable for demanding applications.
Sign in to ask questions about the Texas Instruments 74LVCH16374ADLG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74LVCH16374ADLG4 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 100MHz |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 16 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 16 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVCH16374ADLG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
