
16-bit edge-triggered D-type flip-flop with 3-state outputs, featuring positive edge clocking and non-inverting polarity. This CMOS logic IC operates from a 1.65V to 3.6V supply, offering a maximum frequency of 100MHz and a propagation delay of 4.9ns. It provides 16 outputs with a 24mA output current capability and is housed in a 48-SSOP surface-mount package. Designed for a wide temperature range of -40°C to 125°C, this RoHS compliant component is ideal for high-speed digital applications.
Sign in to ask questions about the Texas Instruments 74LVCH16374ADLRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74LVCH16374ADLRG4 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 100MHz |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 16 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.9ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVCH16374ADLRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
