Bidirectional registered transceiver IC featuring 16 outputs and 2 circuits, each with 8 bits. Operates with a supply voltage range of 1.65V to 3.6V and offers 24mA high and low level output current. This surface mount component, housed in a TFSOP package, provides 3-STATE output and a propagation delay of 6.1ns. Designed for a temperature range of -40°C to 85°C, it is RoHS compliant.
Texas Instruments 74LVCH16543ADGVRE4 technical specifications.
| Package/Case | TFSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| Weight | 0.005115oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVCH16543ADGVRE4 to view detailed technical specifications.
No datasheet is available for this part.