Dual 8-bit registered transceiver, featuring 3-state bidirectional operation. This surface mount component offers 24mA high and low level output current, with a propagation delay of 6.1ns. Operating across a voltage range of 1.65V to 3.6V, it supports a temperature range of -40°C to 85°C. The device is RoHS compliant and packaged in a 56-pin SSOP for tape and reel distribution.
Sign in to ask questions about the Texas Instruments 74LVCH16543ADLRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74LVCH16543ADLRG4 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVCH16543ADLRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.