
Dual 8-bit registered transceiver, 74LVCH series, CMOS technology, offering 16 bidirectional channels with 3-state outputs. Features 24mA high and low level output current, 7.9ns propagation delay, and 9.2ns turn-on delay. Operates from 1.65V to 3.6V supply voltage, with a temperature range of -40°C to 85°C. Surface mountable in a TFSOP package, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments 74LVCH16646ADGVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74LVCH16646ADGVRG4 technical specifications.
| Package/Case | TFSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| Technology | CMOS |
| Turn-On Delay Time | 9.2ns |
| Weight | 0.005115oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVCH16646ADGVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
