
The 74LVCH16652ADLRG4 is an 8-bit dual inverting transceiver from Texas Instruments. It operates over a supply voltage range of 1.65V to 3.6V and has a maximum operating temperature of 85°C. The device is packaged in a surface mount SSOP package and is RoHS compliant. It features a propagation delay of 7.3ns and can handle high level output currents of up to 24mA.
Texas Instruments 74LVCH16652ADLRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.3ns |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| RoHS | Compliant |
No datasheet is available for this part.
