
The 74LVCH16901 is a 2-channel 3-STATE transceiver with a logic function of transceiver. It operates over a supply voltage range of 1.65V to 3.6V and has a maximum operating temperature of 85°C. The device is packaged in a TSSOP package and is RoHS compliant. It has a propagation delay of 6.8ns and a high level output current of 24mA.
Texas Instruments 74LVCH16901DGGRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.8ns |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| Weight | 0.009171oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVCH16901DGGRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
