Dual 8-bit bidirectional transceiver with true outputs, operating at 500Mbps. Features 16 bits and 2 channels, supporting a supply voltage range of 1.65V to 5.5V. CMOS technology ensures low power consumption with a propagation delay of 4.2ns. Surface mountable in a TFSOP package, this device offers 3-state outputs with 32mA drive capability. Operating temperature range is -40°C to 85°C.
Texas Instruments 74LVCH16T245DGVRG4 technical specifications.
| Package/Case | TFSOP |
| Data Rate | 500Mbps |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Translator, Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Current | 32mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| Technology | CMOS |
| Turn-On Delay Time | 32.2ns |
| Weight | 0.004233oz |
| RoHS | Compliant |
No datasheet is available for this part.