
16-bit dual-supply bus transceiver with configurable voltage translation. Features 3-state outputs and bidirectional data flow. Supports a data rate of 500Mbps with a propagation delay of 4.2ns. Operates across a wide temperature range of -40°C to 85°C with supply voltages from 1.65V to 5.5V. Packaged in a 48-SSOP with gold contact plating for surface mounting.
Texas Instruments 74LVCH16T245DLG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Data Rate | 500Mbps |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Outputs | 16 |
| Output Current | 32mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVCH16T245DLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
