
16-bit dual-supply bus transceiver featuring configurable voltage translation and 3-state outputs. This bidirectional transceiver supports a data rate of 500Mbps with a propagation delay of 4.2ns. It operates across a supply voltage range of 1.65V to 5.5V and offers output currents of 32mA. Designed for surface mounting in a 48-SSOP package with gold contact plating, it functions within an operating temperature range of -40°C to 85°C.
Texas Instruments 74LVCH16T245DLRG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Data Rate | 500Mbps |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Outputs | 16 |
| Output Current | 32mA |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVCH16T245DLRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
