8-Bit Dual-Supply Bus Transceiver With Configurable Voltage Translation And 3-State Outputs 24-SSOP -40 to 85
Sign in to ask questions about the Texas Instruments 74LVCH8T245DBQRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74LVCH8T245DBQRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 32mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 23.8ns |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| Weight | 0.004568oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVCH8T245DBQRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.