
8-bit bidirectional transceiver, CMOS technology, 3-state output, true output logic function. Operates from 1.65V to 5.5V supply voltage with 32mA high and low level output current. Features a 23.8ns propagation delay and 32.2ns turn-on delay. Packaged in VQFN for surface mounting, with a minimum operating temperature of -40°C and maximum of 85°C.
Sign in to ask questions about the Texas Instruments 74LVCH8T245RHLRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74LVCH8T245RHLRG4 technical specifications.
| Package/Case | VQFN |
| Direction | Bidirectional |
| High Level Output Current | 32mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 23.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| Technology | CMOS |
| Turn-On Delay Time | 32.2ns |
| Weight | 0.001767oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVCH8T245RHLRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
