
16-Bit Bus Transceiver, CMOS technology, featuring 3-state outputs and bidirectional data flow. Operates with a supply voltage range of 1.65V to 3.6V, offering a propagation delay of 19.2ns and a turn-on delay time of 5.7ns. Designed for surface mounting in a 48-TSSOP package with gold contact plating, suitable for operating temperatures from -40°C to 125°C. This RoHS compliant component provides 16 channels with 8 bits per element, supporting 12mA low level and -12mA high level output current.
Texas Instruments 74LVCHR16245AGRG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Height | 1.15mm |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 19.2ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVCHR |
| Technology | CMOS |
| Turn-On Delay Time | 5.7ns |
| Weight | 0.007873oz |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVCHR16245AGRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
