
16-bit bidirectional bus transceiver featuring 3-state outputs. This CMOS logic IC operates with a supply voltage range of 1.65V to 3.6V and offers a propagation delay of 19.2ns. Designed for surface mounting, it comes in a 56-BGA package with copper, tin, and silver contact plating. The transceiver supports a wide operating temperature range from -40°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 74LVCHR16245AZQLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VFBGA |
| Contact Plating | Copper, Tin, Silver |
| Direction | Bidirectional |
| Height | 0.75mm |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Length | 7mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 19.2ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVCHR |
| Technology | CMOS |
| Turn-On Delay Time | 5.7ns |
| Weight | 0.002056oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVCHR16245AZQLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
