
16-bit bidirectional bus transceiver with 3-state outputs, featuring 8 bits per element and 2 elements for a total of 16 outputs. Operates from a 2V to 3.6V supply voltage with a maximum quiescent current of 20uA. Offers a propagation delay of 5.7ns and supports output currents of +/-12mA. Packaged in a TFBGA with copper, tin, and silver contact plating, suitable for surface mounting. This RoHS compliant component operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 74LVCHR16245AZRDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TFBGA |
| Contact Plating | Copper, Tin, Silver |
| Direction | Bidirectional |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.7ns |
| Quiescent Current | 20uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVCHR |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVCHR16245AZRDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
