
16-bit bidirectional bus transceiver featuring 3-state outputs. This CMOS logic IC operates from a 2.7V to 3.6V supply, with a typical 3.3V operating voltage. It offers 16 channels with a propagation delay of 8.5ns and supports both non-inverting and inverting logic functions. The VFBGA package is surface mountable, with dimensions of 7mm x 4.5mm x 0.75mm, and is RoHS compliant.
Texas Instruments 74LVCR162245ZQLR technical specifications.
| Package/Case | VFBGA |
| Contact Plating | Copper, Tin, Silver |
| Direction | Bidirectional |
| Height | 0.75mm |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Length | 7mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74LVCR |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.002056oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVCR162245ZQLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
