8-bit bidirectional transceiver, featuring true output and 3-state capability. Operates with a supply voltage range of 2V to 3.6V, offering a propagation delay of 7.5ns. Supports high and low level output currents of 12mA. Surface mount VQFN package, suitable for operation between -40°C and 85°C. RoHS compliant and contains lead.
Texas Instruments 74LVCR2245ARGYRG4 technical specifications.
| Package/Case | VQFN |
| Direction | Bidirectional |
| High Level Output Current | 12mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVCR |
| Weight | 0.001517oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVCR2245ARGYRG4 to view detailed technical specifications.
No datasheet is available for this part.