Quad 4-input buffer/inverter IC featuring 3-state outputs and CMOS technology. Operating supply voltage of 3.3V, with a range of 2.7V to 3.6V. Supports 16 input and 16 output lines across four independent circuits. Offers a propagation delay of 4.2ns and a high level output current of -24mA. Packaged in a 48-TSSOP for surface mounting, supplied on tape and reel.
Sign in to ask questions about the Texas Instruments 74LVCZ16240ADGGRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74LVCZ16240ADGGRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 4.2ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVCZ |
| Technology | CMOS |
| Turn-On Delay Time | 5.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVCZ16240ADGGRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.