Quad 4-input buffer/inverter IC featuring 3-state outputs and CMOS technology. Operates from a 2.7V to 3.6V supply voltage with a typical 3.3V operating voltage. Offers 16 input and 16 output lines across four circuits, with a propagation delay of 4.2ns. Designed for surface mounting in a TSSOP package, this RoHS compliant component supports ±24mA output current and operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments 74LVCZ16240ADGGRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74LVCZ16240ADGGRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 4.2ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVCZ |
| Technology | CMOS |
| Turn-On Delay Time | 5.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVCZ16240ADGGRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.