
The 74LVCZ16240ADGVRG4 is a 4-input inverter with 16 outputs, operating over a supply voltage range of 2.7V to 3.6V. It features a propagation delay of 4.2ns and a quiescent current of 100uA. The device is packaged in a TFSOP-48 package and is RoHS compliant. It is designed for use in surface mount applications and can operate over a temperature range of -40°C to 85°C.
Texas Instruments 74LVCZ16240ADGVRG4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 4.2ns |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| Series | 74LVCZ |
| RoHS | Compliant |
No datasheet is available for this part.
