16-Bit Buffer/Driver with 3-State Outputs, featuring 16 non-inverting channels and 4 elements, each with 4 bits. Operates with a supply voltage range of 2.7V to 3.6V, typically 3.3V. Offers a high level output current of -24mA and a low level output current of 24mA. This CMOS buffer/driver supports surface mounting in a TFSOP package, with a propagation delay of 4.1ns. Designed for operation across a temperature range of -40°C to 85°C, it is RoHS compliant and packaged on tape and reel.
Texas Instruments 74LVCZ16244ADGVRG4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Gates | 16 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVCZ |
| Technology | CMOS |
| Turn-On Delay Time | 6.1ns |
| RoHS | Compliant |
No datasheet is available for this part.