Dual 8-bit bidirectional transceiver, CMOS technology, featuring 16 channels with 3-state outputs. Operates with a supply voltage range of 2.7V to 3.6V, nominal 3.3V, and supports high/low level output currents of 24mA. This surface mount component, packaged in TFSOP, offers a propagation delay of 4ns and a turn-on delay time of 7.1ns. Suitable for operation between -40°C and 85°C, it is RoHS compliant.
Sign in to ask questions about the Texas Instruments 74LVCZ16245ADGVRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74LVCZ16245ADGVRE4 technical specifications.
| Package/Case | TFSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVCZ |
| Technology | CMOS |
| Turn-On Delay Time | 7.1ns |
| Weight | 0.004356oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVCZ16245ADGVRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.