
Bidirectional transceiver IC featuring 18 channels and 2 elements, operating with a 3.3V supply voltage (2.7V to 3.6V range). This BICMOS technology component offers 3-STATE outputs with a high-level output current of 64mA and a low-level output current of 32mA. Designed for surface mounting in a 64-TSSOP package, it boasts a propagation delay of 20ns and a maximum operating temperature of 85°C. The device is RoHS compliant and utilizes non-inverting polarity.
Texas Instruments 74LVT18512DGGRE4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Number of Elements | 2 |
| Number of Outputs | 18 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 20ns |
| Quiescent Current | 18mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVT |
| Technology | BICMOS |
| Weight | 0.009263oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVT18512DGGRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
