LVT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, TSSOP-20
Texas Instruments 74LVT574MTCX technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.