
16-bit buffer/driver with 3-state outputs, operating at 3.3V. Features BICMOS technology, 3.4ns propagation delay, and 6.5ns turn-on delay. Supports a supply voltage range of 2.7V to 3.6V. Offers ±12mA high/low level output current and is housed in a TFBGA package for surface mounting. RoHS compliant and operates from -40°C to 85°C.
Texas Instruments 74LVTH162244ZRDR technical specifications.
| Package/Case | TFBGA |
| Contact Plating | Copper, Tin, Silver |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.4ns |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVTH162244ZRDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
