
16-bit D-type transparent latch IC featuring 3-state outputs and non-inverting polarity. Operates with a supply voltage range of 2.7V to 3.6V, typically 3.3V, and supports a high level output current of -12mA and low level output current of 12mA. This BICMOS technology component offers a propagation delay of 3.1ns and is housed in a 48-TSSOP surface mount package with gold contact plating. Designed for reliable operation across a temperature range of -40°C to 85°C, it is RoHS compliant and packaged in tape and reel.
Texas Instruments 74LVTH162373DGGRE4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -12mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Operating Supply Voltage | 3.3V |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.1ns |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 2.2ns |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVTH162373DGGRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
