
16-bit buffer/driver with 3-state outputs, operating at 3.3V. Features 2.3ns propagation delay, 64mA low-level output current, and -32mA high-level output current. This BICMOS technology component offers 16 channels, each with 4 bits, and is surface mountable in a 48-SSOP package with gold contact plating. Designed for operation between -40°C and 125°C, it is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments 74LVTH16244ADLRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74LVTH16244ADLRG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Height | 2.59mm |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Length | 15.88mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.3ns |
| Quiescent Current | 5mA |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 2.3ns |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVTH16244ADLRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
