
16-bit bidirectional bus transceiver with 3-state outputs, featuring BICMOS technology and a 3.3V operating supply voltage. This surface mount component offers 16 channels, each with 8 bits per element, and supports a wide operating temperature range from -40°C to 85°C. Key specifications include a maximum supply voltage of 3.6V, low-level output current of 64mA, and high-level output current of -32mA. The transceiver boasts a propagation delay of 4.1ns and a turn-on delay time of 5.5ns, presented in a 48-SSOP package with gold contact plating.
Sign in to ask questions about the Texas Instruments 74LVTH16245ADLRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74LVTH16245ADLRG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| Quiescent Current | 5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 5.5ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVTH16245ADLRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
