
20-bit universal bus transceiver with 3-state, non-inverting outputs. Features bidirectional data flow, BICMOS technology, and a 3.3V operating supply voltage. Offers a propagation delay of 7.4ns and operates across a temperature range of -40°C to 85°C. Packaged in a 64-pin LQFP with gold contact plating for surface mounting.
Texas Instruments 74LVTH182504APMG4 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Height | 1.4mm |
| High Level Output Current | -32mA |
| Lead Free | Contains Lead |
| Length | 10mm |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Channels | 20 |
| Number of Elements | 1 |
| Number of Outputs | 20 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 160 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 7.4ns |
| Quiescent Current | 27mA |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Technology | BICMOS |
| Turn-On Delay Time | 20ns |
| Weight | 0.012088oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVTH182504APMG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
