
The 74LVTH2952DGVRE4 is an 8-channel inverting transceiver with 8-bit resolution, featuring 3-state output and 2 elements. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is available in a TFSOP-14 package, suitable for surface mount applications. It can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V, with a propagation delay of 5.3ns.
Sign in to ask questions about the Texas Instruments 74LVTH2952DGVRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74LVTH2952DGVRE4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Weight | 0.002148oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74LVTH2952DGVRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
