
The 74LVTH2952DGVRG4 is an 8-bit inverting transceiver with 3-STATE output. It can handle up to 64mA of high-level output current and 64mA of low-level output current. The device operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 3.6V. It is available in a TFSOP package and is RoHS compliant.
Texas Instruments 74LVTH2952DGVRG4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| RoHS Compliant | Yes |
| Series | 74LVTH |
| Weight | 0.002148oz |
| RoHS | Compliant |
No datasheet is available for this part.
