74LVX Series 5.5V 8-Bit 3-State Dual Supply Translating Transceiver-TSSOP-24
Texas Instruments 74LVX4245MTC technical specifications.
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Number of Bits | 8 |
| Output Current | 50mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.