The 74LVX74MTCX is a dual non-inverting D-type flip-flop in a TSSOP package. It operates at a frequency of 145MHz and has an output current of 4mA. This device is lead free and available in tape and reel packaging. The 74LVX74MTCX is a logic IC with a non-inverting polarity and is not RoHS compliant.
Texas Instruments 74LVX74MTCX technical specifications.
| Package/Case | TSSOP |
| Frequency | 145MHz |
| Lead Free | Lead Free |
| Logic Function | AND GATE, D-Type, Flip-Flop |
| Number of Bits | 1 |
| Number of Circuits | 2 |
| Output Current | 4mA |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.