
SSTL SERIES, 20-BIT DRIVER, TRUE OUTPUT, PDSO64, PLASTIC, TSSOP-64
Sign in to ask questions about the Texas Instruments 74SSTL16847DGGRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74SSTL16847DGGRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 20mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Buffer, Inverting |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits per Element | 20 |
| Number of Elements | 1 |
| Number of Input Lines | 20 |
| Number of Output Lines | 20 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74SSTL |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74SSTL16847DGGRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
