
The 74SSTL16847DGGRG4 is a 20-bit buffer IC with inverting logic function, capable of sourcing 20mA of current at a maximum supply voltage of 3.6V. It is packaged in a TSSOP package and is RoHS compliant. The device operates within a temperature range of 0°C to 70°C and has a propagation delay of 3ns. The IC is available in a tape and reel packaging with 2000 units per package.
Sign in to ask questions about the Texas Instruments 74SSTL16847DGGRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74SSTL16847DGGRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 20mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits per Element | 20 |
| Number of Elements | 1 |
| Number of Input Lines | 20 |
| Number of Output Lines | 20 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74SSTL |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74SSTL16847DGGRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
